

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 1.3 | |
| Length | 160mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 3GHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-137-TX160B-IPEX4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 1.3 | |
| Length | 160mm | |
| Connector Type | IPEX | |
| Frequency(Center/Band) | 3GHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-137-TX160B-IPEX4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-137-TX160B-IPEX4 datasheets or manufacturer documentation.
Datasheet: KH-137-TX160B-IPEX4 Datasheet (PDF)
The KH-137-TX160B-IPEX4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.