


XDWF-A0800WR-S-06P
- Manufacturer
- MFR.Part #
- XDWF-A0800WR-S-06P
- JLCPCB Part #
- C7527640
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.7mm 1A 1x6P 2.75mm 30V 6 6P Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 30V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.75mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Number of Pins | 6P | |
| Pitch | 0.8mm | |
| Z-Height of the Board | 1.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |

* Images are for reference only
XDWF-A0800WR-S-06P
Extended- Manufacturer
- MFR.Part #
- XDWF-A0800WR-S-06P
- JLCPCB Part #
- C7527640
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.7mm 1A 1x6P 2.75mm 30V 6 6P Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XDWF-A0800WR-S-06P
Extended- Manufacturer
- MFR.Part #
- XDWF-A0800WR-S-06P
- JLCPCB Part #
- C7527640
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.7mm 1A 1x6P 2.75mm 30V 6 6P Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XDWF-A0800WR-S-06P Specifications
XDWF-A0800WR-S-06P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Lian Xin Technology | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 30V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 2.75mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Number of Pins | 6P | |
| Pitch | 0.8mm | |
| Z-Height of the Board | 1.7mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XDWF-A0800WR-S-06P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XDWF-A0800WR-S-06P Documents
XDWF-A0800WR-S-06P datasheets or manufacturer documentation.
Datasheet: XDWF-A0800WR-S-06P Datasheet (PDF)
XDWF-A0800WR-S-06P Schematic Symbol & PCB Footprint
The XDWF-A0800WR-S-06P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.