
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16 | |
| Current Range | ±20A、±15A、±12A、±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 66mV/A、88mV/A、110mV/A、132mV/A | |
| Voltage - Supply | 3.3V | |
| Isolation Voltage(Vrms) | 2250Vrms | |
| Band Width | 400kHz | |
| Features | Overcurrent Protection、Bidirectional detection、Power-on reset | |
| Current Terminal Resistance | 1mΩ | |
| Response Time (tr) | 1.1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS37002LLAATR-015B3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16 | |
| Current Range | ±20A、±15A、±12A、±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 66mV/A、88mV/A、110mV/A、132mV/A | |
| Voltage - Supply | 3.3V | |
| Isolation Voltage(Vrms) | 2250Vrms | |
| Band Width | 400kHz | |
| Features | Overcurrent Protection、Bidirectional detection、Power-on reset | |
| Current Terminal Resistance | 1mΩ | |
| Response Time (tr) | 1.1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS37002LLAATR-015B3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ACS37002LLAATR-015B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.