
* Images are for reference only
SMCJ220CA-L
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SMCJ220CA-L
- JLCPCB Part #
- C7470396
- Package
- SMC
- Description
- -55℃~+150℃ 1.7A 1uA 220V 272V 356V 600W@10/1000us Bidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2480
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
50+
$0.0582
150+
$0.0503
500+
$0.0444
3000+
$0.0397
6000+
$0.0373
Related Products