
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Built-in phase-locked loop、Integrated equalizer | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9264GCB/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 2.5Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Built-in phase-locked loop、Integrated equalizer | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9264GCB/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX9264GCB/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.