This website requires JavaScript.
no-image

* Images are for reference only

MAX8516EUB+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8516EUB+
JLCPCB Part #
C7460812
Package
uMAX-10-EP
Description
-40℃~+85℃ 1 100mV@(1A) 1A 3.6V 340uA 500mV~3.4V Adjustable Positive uMAX-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0120
200+ $5.1923
500+ $5.0187
1000+ $4.9336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons