
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1~16 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Constant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Battery temperature monitoring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX712CPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Supply Current (Iq) | 5uA | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Number of Cells | 1~16 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Constant current charging、Trickle charging、Charge termination、Programmable charging current、Under-voltage lockout、Battery temperature monitoring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX712CPE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX712CPE+ datasheets or manufacturer documentation.
Datasheet: MAX712CPE+ Datasheet (PDF)
The MAX712CPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.