CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5202ACUB
MAX5202ACUB
Extended
* Images are for reference only

MAX5202ACUB

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5202ACUB
JLCPCB Part #
C7460656
Package
uMAX-10
Description
0℃~+70℃ 1.5mA 10LSB、20LSB 16 2.7V~3.6V 25us SPI、QSPI Voltage Buffer uMAX-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-10
Integral non - linearity10LSB、20LSB
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Output TypeVoltage Buffer
Resolution(Bits)16
Quiescent Current (Iq)1.5mA
Settling Time25us
InterfaceSPI、QSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MAX5202ACUB
MAX5202ACUB

* Images are for reference only

MAX5202ACUB

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5202ACUB
JLCPCB Part #
C7460656
Package
uMAX-10
Description
0℃~+70℃ 1.5mA 10LSB、20LSB 16 2.7V~3.6V 25us SPI、QSPI Voltage Buffer uMAX-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5202ACUB

* Images are for reference only

MAX5202ACUB

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5202ACUB
JLCPCB Part #
C7460656
Package
uMAX-10
Description
0℃~+70℃ 1.5mA 10LSB、20LSB 16 2.7V~3.6V 25us SPI、QSPI Voltage Buffer uMAX-10 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5202ACUB Specifications

MAX5202ACUB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-10
Integral non - linearity10LSB、20LSB
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Output TypeVoltage Buffer
Resolution(Bits)16
Quiescent Current (Iq)1.5mA
Settling Time25us
InterfaceSPI、QSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5202ACUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5202ACUB Documents

MAX5202ACUB datasheets or manufacturer documentation.

Datasheet: MAX5202ACUB Datasheet (PDF)

MAX5202ACUB Schematic Symbol & PCB Footprint

The MAX5202ACUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.