
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.95V~3.63V | |
| Features | Input equalization | |
| Pd - Power Dissipation | 168mW | |
| Current - Supply | 51mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3948ETE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(3x3) | |
| Operating Temperature | -40℃~+95℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.95V~3.63V | |
| Features | Input equalization | |
| Pd - Power Dissipation | 168mW | |
| Current - Supply | 51mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3948ETE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3948ETE+ datasheets or manufacturer documentation.
Datasheet: MAX3948ETE+ Datasheet (PDF)
The MAX3948ETE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.