
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(5x5) | |
| Frequency Range | 5MHz~204MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| Noise Figure | 14dB | |
| Current - Supply | 700mA | |
| Gain | 38.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3523ETP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(5x5) | |
| Frequency Range | 5MHz~204MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Variable gain control、Digital control interface | |
| Noise Figure | 14dB | |
| Current - Supply | 700mA | |
| Gain | 38.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3523ETP+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3523ETP+T datasheets or manufacturer documentation.
Datasheet: MAX3523ETP+T Datasheet (PDF)
The MAX3523ETP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.