
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~3.6V | |
| Sampling Rate | 80MHz | |
| Features | Bipolar input、Synchronous triggering | |
| number of channels | 2 | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX12528ETK+D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~3.6V | |
| Sampling Rate | 80MHz | |
| Features | Bipolar input、Synchronous triggering | |
| number of channels | 2 | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX12528ETK+D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX12528ETK+D datasheets or manufacturer documentation.
Datasheet: MAX12528ETK+D Datasheet (PDF)
The MAX12528ETK+D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.