
* Images are for reference only
MAX1191ETI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1191ETI
- JLCPCB Part #
- C7460439
- Package
- TQFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1LSB 2 2.7V~3.6V 7.5MHz 8 Parallel port TQFN-28-EP(5x5) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6454
200+
$6.6418
500+
$6.4200
1000+
$6.3108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products