
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -5.5V~-4.5V、4.75V~5.5V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 12 | |
| Settling Time | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX527CEWG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | -5.5V~-4.5V、4.75V~5.5V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 12 | |
| Settling Time | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX527CEWG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX527CEWG+ datasheets or manufacturer documentation.
Datasheet: MAX527CEWG+ Datasheet (PDF)
The MAX527CEWG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.