
* Images are for reference only
MAX3237ECAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3237ECAI+T
- JLCPCB Part #
- C7460048
- Package
- SSOP-28
- Description
- 0℃~+70℃ 250Kbps 3 3V~5.5V 5 Transceiver SSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6788
200+
$3.4638
500+
$3.3481
1000+
$3.2902
Related Products