MAX6384XS27D3+T
Extended
* Images are for reference only

MAX6384XS27D3+T

Attributes
Value
MFR.Part #
MAX6384XS27D3+T
JLCPCB Part #
C7459740
Package
SC-70-4
Description
-40℃~+125℃@(Ta) 1.8V~5.5V 140ms 2 2.7V Active Low No Power Supervisor Push-pull Yes SC-70-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-4
Operating Temperature-40℃~+125℃@(Ta)
Number of Voltages Monitored2
ChipTypePower Supervisor
Reset Timeout140ms
WatchdogNo
Threshold Voltage2.7V
Voltage - Supply1.8V~5.5V
Output TypePush-pull
Manual ResetYes
Reset Active LevelActive Low