
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BLGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency Stability | ±30ppm | |
| Frequency | 77.76MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS4077L-0DN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BLGA-9 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Frequency Stability | ±30ppm | |
| Frequency | 77.76MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS4077L-0DN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS4077L-0DN datasheets or manufacturer documentation.
Datasheet: DS4077L-0DN Datasheet (PDF)
The DS4077L-0DN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.