
* Images are for reference only
MAX907CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX907CSA+
- JLCPCB Part #
- C7458863
- Package
- SOIC-8
- Description
- 0℃~+70℃ 12ns 1mA 2 2mV 300nA 4.5V~11V 50nA 50ns 86.02dB TTL SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.0765
10+
$3.9832
30+
$3.9221
100+
$3.8594
Related Products