
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Current-Non-buffered | |
| Voltage - Supply | 5V~15V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 10uA | |
| Settling Time | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7524KCSE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Integral non - linearity | 0.5LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Current-Non-buffered | |
| Voltage - Supply | 5V~15V | |
| Resolution(Bits) | 8 | |
| Quiescent Current (Iq) | 10uA | |
| Settling Time | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7524KCSE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7524KCSE+ datasheets or manufacturer documentation.
Datasheet: MX7524KCSE+ Datasheet (PDF)
The MX7524KCSE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.