
* Images are for reference only
MAX666CSA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX666CSA+T
- JLCPCB Part #
- C7458771
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.3V~16V、5V 12uA 16.5V 1V@(40mA) 40mA Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6542
200+
$3.0550
500+
$2.9521
1000+
$2.9023
Related Products