
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-8(2.1x2.3) | |
| Alarm Output | Yes | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Periodic interrupt output、Countdown timer | |
| Current - Supply | 940nA | |
| Quiescent Current(Iq) | 5nA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX31343ETAY+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-8(2.1x2.3) | |
| Alarm Output | Yes | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| crystal oscillator | Built-in | |
| Features | Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Periodic interrupt output、Countdown timer | |
| Current - Supply | 940nA | |
| Quiescent Current(Iq) | 5nA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX31343ETAY+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX31343ETAY+T datasheets or manufacturer documentation.
Datasheet: MAX31343ETAY+T Datasheet (PDF)
The MAX31343ETAY+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.