
MAX251CPD+
- Manufacturer
- MFR.Part #
- MAX251CPD+
- JLCPCB Part #
- C7458620
- Package
- PDIP-14
- Description
- 0℃~+70℃ PDIP-14 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 |

* Images are for reference only
MAX251CPD+
Extended- Manufacturer
- MFR.Part #
- MAX251CPD+
- JLCPCB Part #
- C7458620
- Package
- PDIP-14
- Description
- 0℃~+70℃ PDIP-14 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX251CPD+
Extended- Manufacturer
- MFR.Part #
- MAX251CPD+
- JLCPCB Part #
- C7458620
- Package
- PDIP-14
- Description
- 0℃~+70℃ PDIP-14 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX251CPD+ Specifications
MAX251CPD+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX251CPD+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX251CPD+ Documents
MAX251CPD+ datasheets or manufacturer documentation.
Datasheet: MAX251CPD+ Datasheet (PDF)
MAX251CPD+ Schematic Symbol & PCB Footprint
The MAX251CPD+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.