
* Images are for reference only
MAX17599ATE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17599ATE+T
- JLCPCB Part #
- C7458587
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) 100kHz~1MHz 1666mW 4.5V~36V 72.5% Buck Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection TQFN-16(3x3) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$2.9930
10+
$2.5616
30+
$2.3056
100+
$2.0464
500+
$1.9272
1000+
$1.8725
Related Products