
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3.5V~42V | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 1V~10V、3.3V、5V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16932CATIR/VY+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.2MHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3.5V~42V | |
| Quiescent Current | 20uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 1V~10V、3.3V、5V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16932CATIR/VY+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16932CATIR/VY+T datasheets or manufacturer documentation.
Datasheet: MAX16932CATIR/VY+T Datasheet (PDF)
The MAX16932CATIR/VY+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.