
MAX16062ETG+
- Manufacturer
- MFR.Part #
- MAX16062ETG+
- JLCPCB Part #
- C7458567
- Package
- TQFN-24(4x4)
- Description
- -40℃~+125℃@(Ta) 140ms 8 Active Low Multi-Voltage Monitor Open Drain TQFN-24(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 8 | |
| ChipType | Multi-Voltage Monitor | |
| Reset Timeout | 140ms | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX16062ETG+
Extended- Manufacturer
- MFR.Part #
- MAX16062ETG+
- JLCPCB Part #
- C7458567
- Package
- TQFN-24(4x4)
- Description
- -40℃~+125℃@(Ta) 140ms 8 Active Low Multi-Voltage Monitor Open Drain TQFN-24(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX16062ETG+
Extended- Manufacturer
- MFR.Part #
- MAX16062ETG+
- JLCPCB Part #
- C7458567
- Package
- TQFN-24(4x4)
- Description
- -40℃~+125℃@(Ta) 140ms 8 Active Low Multi-Voltage Monitor Open Drain TQFN-24(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16062ETG+ Specifications
MAX16062ETG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24(4x4) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 8 | |
| ChipType | Multi-Voltage Monitor | |
| Reset Timeout | 140ms | |
| Output Type | Open Drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16062ETG+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16062ETG+ Documents
MAX16062ETG+ datasheets or manufacturer documentation.
Datasheet: MAX16062ETG+ Datasheet (PDF)
MAX16062ETG+ Schematic Symbol & PCB Footprint
The MAX16062ETG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.