
* Images are for reference only
MAX1036EKA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1036EKA
- JLCPCB Part #
- C7458451
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 188kHz 4.5V~5.5V 8 I2C SOT-23-8 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8943
200+
$3.1510
500+
$3.0449
1000+
$2.9934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →