
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18 | |
| Ron | 450Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、5V~30V | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-on time | 1.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG528EWN+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-18 | |
| Ron | 450Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、5V~30V | |
| Charge Injection | 4pC | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-on time | 1.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG528EWN+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG528EWN+T datasheets or manufacturer documentation.
Datasheet: DG528EWN+T Datasheet (PDF)
The DG528EWN+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.