This website requires JavaScript.
no-image

* Images are for reference only

MAX8860EUA33+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8860EUA33+
JLCPCB Part #
C7458169
Package
uMAX-8
Description
-40℃~+85℃ 1 105mV@(200mA) 120uA 3.3V 300mA 6.5V 60uVrms 67dB@(10Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive uMAX-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5572
200+ $0.6220
500+ $0.6011
1000+ $0.5914

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons