
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.75V、5.25V~11.4V、15.75V | |
| Output Type | Current-Non-buffered | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 1us | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX543BEWE-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.75V、5.25V~11.4V、15.75V | |
| Output Type | Current-Non-buffered | |
| Resolution(Bits) | 12 | |
| Quiescent Current (Iq) | 100uA | |
| Settling Time | 1us | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX543BEWE-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX543BEWE-T datasheets or manufacturer documentation.
Datasheet: MAX543BEWE-T Datasheet (PDF)
The MAX543BEWE-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.