
* Images are for reference only
MAX5307EUE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5307EUE+T
- JLCPCB Part #
- C7458049
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12 1LSB、1LSB 2.7V~5.5V 5us 8 SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2913
200+
$15.6780
500+
$15.1541
1000+
$14.8954
Related Products