
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40(6x6) | |
| Frequency Range | 700MHz~1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 18dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 20dB | |
| Features | Linearization design、Variable gain control、Digital control interface | |
| P1dB | 19dBm | |
| Noise Figure | 6.8dB | |
| Current - Supply | 158mA | |
| IP3 | 32.3dBm | |
| Gain | 12.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2058ETL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40(6x6) | |
| Frequency Range | 700MHz~1.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 18dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 20dB | |
| Features | Linearization design、Variable gain control、Digital control interface | |
| P1dB | 19dBm | |
| Noise Figure | 6.8dB | |
| Current - Supply | 158mA | |
| IP3 | 32.3dBm | |
| Gain | 12.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2058ETL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2058ETL+ datasheets or manufacturer documentation.
Datasheet: MAX2058ETL+ Datasheet (PDF)
The MAX2058ETL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.