
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 80uA | |
| Noise | 115uVrms | |
| Output Type | Fixed、Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Reset function | |
| Output Configuration | Positive | |
| Voltage Dropout | 130mV@(500mA) | |
| Output Voltage | 1.25V~5V、3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1792EUA33/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 80uA | |
| Noise | 115uVrms | |
| Output Type | Fixed、Adjustable | |
| Voltage - Supply | 5.5V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Reset function | |
| Output Configuration | Positive | |
| Voltage Dropout | 130mV@(500mA) | |
| Output Voltage | 1.25V~5V、3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1792EUA33/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1792EUA33/V+ datasheets or manufacturer documentation.
Datasheet: MAX1792EUA33/V+ Datasheet (PDF)
The MAX1792EUA33/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.