
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40(6x6) | |
| Integral non - linearity | 2.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | SAR | |
| Number of Channels | 20 | |
| Voltage - Supply | 1.62V~5.5V、4.75V~5.25V | |
| Quiescent Current (Iq) | 2uA | |
| Sampling Rate | 400kHz | |
| Features | Programmable gain、Built-in reference source、Bipolar input、Built-in temperature sensor、Pseudo-differential output | |
| Differential Non - linearity | 1LSB | |
| Interface Type | SPI | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11300GTL+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40(6x6) | |
| Integral non - linearity | 2.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Architecture | SAR | |
| Number of Channels | 20 | |
| Voltage - Supply | 1.62V~5.5V、4.75V~5.25V | |
| Quiescent Current (Iq) | 2uA | |
| Sampling Rate | 400kHz | |
| Features | Programmable gain、Built-in reference source、Bipolar input、Built-in temperature sensor、Pseudo-differential output | |
| Differential Non - linearity | 1LSB | |
| Interface Type | SPI | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11300GTL+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11300GTL+T datasheets or manufacturer documentation.
Datasheet: MAX11300GTL+T Datasheet (PDF)
The MAX11300GTL+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.