
* Images are for reference only
MAX11647EUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11647EUA+T
- JLCPCB Part #
- C7456572
- Package
- uMAX-8
- Description
- -40℃~+85℃ 10 1LSB 2 2.7V~3.6V 94.4kHz I2C uMAX-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0642
200+
$1.6231
500+
$1.5685
1000+
$1.5412
Related Products