
* Images are for reference only
MAX6382XR44D2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6382XR44D2+T
- JLCPCB Part #
- C7456144
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Tj) 1 1.8V~5V 20ms 4.38V Active High No No Power Supervisor Push-pull SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0130
200+
$2.7995
500+
$2.7062
1000+
$2.6596
Related Products

MAX6382XR44D3+T
Analog Devices Inc./Maxim Integrated
$2.4025

MAX6382XR46D3+T
Analog Devices Inc./Maxim Integrated
$3.0582

MAX6381XR43D2+T
Analog Devices Inc./Maxim Integrated
$7.4164

MAX6377XR26
Analog Devices Inc./Maxim Integrated
$3.1514

MCP131T-315E/LB
Microchip Tech
$0.9643

MXD1815XR26+T
Analog Devices Inc./Maxim Integrated
$1.7854