
* Images are for reference only
MAX77757JEFG420+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX77757JEFG420+T
- JLCPCB Part #
- C7454852
- Package
- FC2QFN-24(3x3)
- Description
- -40℃~+85℃ 1 3.15A 30uA 4.2V 4.5V~13.7V Charging IC Lithium Battery、LiFePO4 Battery Support FC2QFN-24(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$8.3286
10+
$7.2300
30+
$6.5609
100+
$5.9996
Related Products