
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 300nA | |
| Propagation Delay Time | 1.5us | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX516BCWG+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 10mA | |
| Ib - Input Bias Current | 300nA | |
| Propagation Delay Time | 1.5us | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX516BCWG+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX516BCWG+T datasheets or manufacturer documentation.
Datasheet: MAX516BCWG+T Datasheet (PDF)
The MAX516BCWG+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.