
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-72(5.4x6) | |
| Ron | 22Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 36pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~13.2V | |
| Bandwidth | 10MHz | |
| Propagation Delay (tpd) | 150ns | |
| Charge Injection | 820pC | |
| Features | Control interface integration、Fail-safe disconnect | |
| Turn-on time | 5us | |
| Turn-off time | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4802CXZ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-72(5.4x6) | |
| Ron | 22Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 36pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~13.2V | |
| Bandwidth | 10MHz | |
| Propagation Delay (tpd) | 150ns | |
| Charge Injection | 820pC | |
| Features | Control interface integration、Fail-safe disconnect | |
| Turn-on time | 5us | |
| Turn-off time | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4802CXZ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4802CXZ+ datasheets or manufacturer documentation.
Datasheet: MAX4802CXZ+ Datasheet (PDF)
The MAX4802CXZ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.