
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 40pF | |
| Number of Channels | 2 | |
| Voltage - Supply | -18V~18V、-5V~5V | |
| Charge Injection | 12pC | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG381AAK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-14 | |
| Ron | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 40pF | |
| Number of Channels | 2 | |
| Voltage - Supply | -18V~18V、-5V~5V | |
| Charge Injection | 12pC | |
| Features | Glitch-free switching | |
| Turn-on time | 300ns | |
| Turn-off time | 250ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG381AAK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG381AAK datasheets or manufacturer documentation.
Datasheet: DG381AAK Datasheet (PDF)
The DG381AAK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.