
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Supply Current (Iq) | 1uA | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V~4.5V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2741N+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Supply Current (Iq) | 1uA | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.5V~4.5V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2741N+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2741N+ datasheets or manufacturer documentation.
Datasheet: DS2741N+ Datasheet (PDF)
The DS2741N+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.