
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-25(5x5) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 7 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 1.6V~3.6V、2.9V~5.5V | |
| Bias Current | 1.5mA | |
| Features | APC loop control | |
| Current - Supply | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1862AB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Laser Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-25(5x5) | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Channels | 7 | |
| Data Rate | 10Gbps | |
| Voltage - Supply | 1.6V~3.6V、2.9V~5.5V | |
| Bias Current | 1.5mA | |
| Features | APC loop control | |
| Current - Supply | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1862AB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1862AB+ datasheets or manufacturer documentation.
Datasheet: DS1862AB+ Datasheet (PDF)
The DS1862AB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.