
* Images are for reference only
MX7528LEPP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7528LEPP
- JLCPCB Part #
- C7452076
- Package
- PDIP-20
- Description
- -40℃~+85℃ 0.5LSB 100uA 2 350ns 5V~15V 8 Current-Non-buffered Parallel PDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1962
200+
$16.8373
500+
$16.2744
1000+
$15.9961
Related Products