CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7224BQ
MX7224BQ
Extended
* Images are for reference only

MX7224BQ

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MX7224BQ
JLCPCB Part #
C7452061
Package
CDIP-18
Description
-25℃~+85℃ 1 2LSB 2V~12.5V 5us 8 Current-Non-buffered CDIP-18 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-18
Integral non - linearity2LSB
Operating Temperature-25℃~+85℃
Number of Channels1
Voltage - Supply2V~12.5V
Output TypeCurrent-Non-buffered
Resolution(Bits)8
Settling Time5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MX7224BQ
MX7224BQ

* Images are for reference only

MX7224BQ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7224BQ
JLCPCB Part #
C7452061
Package
CDIP-18
Description
-25℃~+85℃ 1 2LSB 2V~12.5V 5us 8 Current-Non-buffered CDIP-18 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7224BQ

* Images are for reference only

MX7224BQ

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MX7224BQ
JLCPCB Part #
C7452061
Package
CDIP-18
Description
-25℃~+85℃ 1 2LSB 2V~12.5V 5us 8 Current-Non-buffered CDIP-18 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX7224BQ Specifications

MX7224BQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-18
Integral non - linearity2LSB
Operating Temperature-25℃~+85℃
Number of Channels1
Voltage - Supply2V~12.5V
Output TypeCurrent-Non-buffered
Resolution(Bits)8
Settling Time5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7224BQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX7224BQ Documents

MX7224BQ datasheets or manufacturer documentation.

Datasheet: MX7224BQ Datasheet (PDF)

MX7224BQ Schematic Symbol & PCB Footprint

The MX7224BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.