
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Output Resistance | 6.5Ω | |
| Operating Voltage | 1.5V~8V | |
| Output Current | 100mA | |
| Quiescent Current | 200uA | |
| Features | Cascade support、Charge pump / inverting topology switching | |
| Switching Frequency | 10kHz、45kHz | |
| Output Voltage | -8V~-1.5V | |
| Energy Efficiency | 98% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX665CWE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Output Resistance | 6.5Ω | |
| Operating Voltage | 1.5V~8V | |
| Output Current | 100mA | |
| Quiescent Current | 200uA | |
| Features | Cascade support、Charge pump / inverting topology switching | |
| Switching Frequency | 10kHz、45kHz | |
| Output Voltage | -8V~-1.5V | |
| Energy Efficiency | 98% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX665CWE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX665CWE+ datasheets or manufacturer documentation.
Datasheet: MAX665CWE+ Datasheet (PDF)
The MAX665CWE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.