
MAX358CWE+T
- Manufacturer
- MFR.Part #
- MAX358CWE+T
- JLCPCB Part #
- C7451826
- Package
- SOIC-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+75℃ 1.5kΩ 300ns 8:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 1.5kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Charge Injection | 300pC | |
| Features | Fault protection、Power-off isolation | |
| Turn-on time | 300ns |

* Images are for reference only
MAX358CWE+T
Extended- Manufacturer
- MFR.Part #
- MAX358CWE+T
- JLCPCB Part #
- C7451826
- Package
- SOIC-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+75℃ 1.5kΩ 300ns 8:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX358CWE+T
Extended- Manufacturer
- MFR.Part #
- MAX358CWE+T
- JLCPCB Part #
- C7451826
- Package
- SOIC-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+75℃ 1.5kΩ 300ns 8:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX358CWE+T Specifications
MAX358CWE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 1.5kΩ | |
| Operating Temperature | 0℃~+75℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~18V | |
| Charge Injection | 300pC | |
| Features | Fault protection、Power-off isolation | |
| Turn-on time | 300ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX358CWE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX358CWE+T Documents
MAX358CWE+T datasheets or manufacturer documentation.
Datasheet: MAX358CWE+T Datasheet (PDF)
MAX358CWE+T Schematic Symbol & PCB Footprint
The MAX358CWE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.