
MAX2121ETI+T
- Manufacturer
- MFR.Part #
- MAX2121ETI+T
- JLCPCB Part #
- C7451401
- Package
- TQFN-28(5x5)
- Description
- 925MHz~2.175GHz L-Band Tuner TQFN-28(5x5) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Frequency Range | 925MHz~2.175GHz | |
| Function | Tuner | |
| Applications | L-Band |

* Images are for reference only
MAX2121ETI+T
Extended- Manufacturer
- MFR.Part #
- MAX2121ETI+T
- JLCPCB Part #
- C7451401
- Package
- TQFN-28(5x5)
- Description
- 925MHz~2.175GHz L-Band Tuner TQFN-28(5x5) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX2121ETI+T
Extended- Manufacturer
- MFR.Part #
- MAX2121ETI+T
- JLCPCB Part #
- C7451401
- Package
- TQFN-28(5x5)
- Description
- 925MHz~2.175GHz L-Band Tuner TQFN-28(5x5) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2121ETI+T Specifications
MAX2121ETI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28(5x5) | |
| Frequency Range | 925MHz~2.175GHz | |
| Function | Tuner | |
| Applications | L-Band |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2121ETI+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2121ETI+T Documents
MAX2121ETI+T datasheets or manufacturer documentation.
Datasheet: MAX2121ETI+T Datasheet (PDF)
MAX2121ETI+T Schematic Symbol & PCB Footprint
The MAX2121ETI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.