
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 2.7V~5.25V | |
| Current - Supply | 960uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1494CCJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Duty cycle | 1/3 | |
| Bias | 1/3 | |
| Voltage - Supply | 2.7V~5.25V | |
| Current - Supply | 960uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1494CCJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1494CCJ datasheets or manufacturer documentation.
Datasheet: MAX1494CCJ Datasheet (PDF)
The MAX1494CCJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.