


OT2EL89CJI-111YLC-1.8432M
- Manufacturer
- MFR.Part #
- OT2EL89CJI-111YLC-1.8432M
- JLCPCB Part #
- C7434934
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8432MHz 1.8V~3.3V CMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 1.8432MHz |

* Images are for reference only
OT2EL89CJI-111YLC-1.8432M
Extended- Manufacturer
- MFR.Part #
- OT2EL89CJI-111YLC-1.8432M
- JLCPCB Part #
- C7434934
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8432MHz 1.8V~3.3V CMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OT2EL89CJI-111YLC-1.8432M
Extended- Manufacturer
- MFR.Part #
- OT2EL89CJI-111YLC-1.8432M
- JLCPCB Part #
- C7434934
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8432MHz 1.8V~3.3V CMOS ±10ppm ±20ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OT2EL89CJI-111YLC-1.8432M Specifications
OT2EL89CJI-111YLC-1.8432M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 1.8432MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OT2EL89CJI-111YLC-1.8432M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OT2EL89CJI-111YLC-1.8432M Documents
OT2EL89CJI-111YLC-1.8432M datasheets or manufacturer documentation.
Datasheet: OT2EL89CJI-111YLC-1.8432M Datasheet (PDF)
OT2EL89CJI-111YLC-1.8432M Schematic Symbol & PCB Footprint
The OT2EL89CJI-111YLC-1.8432M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.