


SX7M1.8432B10F20TNN
- Manufacturer
- MFR.Part #
- SX7M1.8432B10F20TNN
- JLCPCB Part #
- C7431386
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8432MHz 10mA 3.3V CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Shenzhen SCTF Elec | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 1.8432MHz | |
| Current - Supply | 10mA |

* Images are for reference only
SX7M1.8432B10F20TNN
Extended- Manufacturer
- MFR.Part #
- SX7M1.8432B10F20TNN
- JLCPCB Part #
- C7431386
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8432MHz 10mA 3.3V CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SX7M1.8432B10F20TNN
Extended- Manufacturer
- MFR.Part #
- SX7M1.8432B10F20TNN
- JLCPCB Part #
- C7431386
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8432MHz 10mA 3.3V CMOS ±10ppm ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX7M1.8432B10F20TNN Specifications
SX7M1.8432B10F20TNN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Shenzhen SCTF Elec | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 1.8432MHz | |
| Current - Supply | 10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX7M1.8432B10F20TNN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SX7M1.8432B10F20TNN Documents
SX7M1.8432B10F20TNN datasheets or manufacturer documentation.
Datasheet: SX7M1.8432B10F20TNN Datasheet (PDF)
SX7M1.8432B10F20TNN Schematic Symbol & PCB Footprint
The SX7M1.8432B10F20TNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.