



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | 0603 | |
| Wavelength - Dominant | 565nm~578nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 140° | |
| Forward Current | 25mA | |
| Luminous Intensity | 13mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Peak Wavelength | 576nm | |
| Voltage - Forward(Vf) | 1.6V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCD0603C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | 0603 | |
| Wavelength - Dominant | 565nm~578nm | |
| Operating Temperature | -30℃~+85℃ | |
| Viewing Angle | 140° | |
| Forward Current | 25mA | |
| Luminous Intensity | 13mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Peak Wavelength | 576nm | |
| Voltage - Forward(Vf) | 1.6V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD0603C4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCD0603C4 datasheets or manufacturer documentation.
Datasheet: NCD0603C4 Datasheet (PDF)
The NCD0603C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.