CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FNR10K220TATN1NN
FNR10K220TATN1NN
Extended
* Images are for reference only

FNR10K220TATN1NN

Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FNR10K220TATN1NN
JLCPCB Part #
C7426787
Package
Plugin,P=7.5mm
Description
14V 18V 2.5J 22V 43V 500A 50mW 6nF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackagePlugin,P=7.5mm
Varistor Voltage22V
Energy2.5J
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage50mW
Capacitance6nF@1kHz
Maximum DC Volts18V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FNR10K220TATN1NN
FNR10K220TATN1NN

* Images are for reference only

FNR10K220TATN1NN

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FNR10K220TATN1NN
JLCPCB Part #
C7426787
Package
Plugin,P=7.5mm
Description
14V 18V 2.5J 22V 43V 500A 50mW 6nF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FNR10K220TATN1NN

* Images are for reference only

FNR10K220TATN1NN

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FNR10K220TATN1NN
JLCPCB Part #
C7426787
Package
Plugin,P=7.5mm
Description
14V 18V 2.5J 22V 43V 500A 50mW 6nF@1kHz Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FNR10K220TATN1NN Specifications

FNR10K220TATN1NN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackagePlugin,P=7.5mm
Varistor Voltage22V
Energy2.5J
Maximum AC Volts14V
Clamping Voltage43V
Rated Wattage50mW
Capacitance6nF@1kHz
Maximum DC Volts18V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FNR10K220TATN1NN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FNR10K220TATN1NN Documents

FNR10K220TATN1NN datasheets or manufacturer documentation.

Datasheet: FNR10K220TATN1NN Datasheet (PDF)

FNR10K220TATN1NN Schematic Symbol & PCB Footprint

The FNR10K220TATN1NN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.